
4 Mb CMOS Static RAM (SRAM) with 10ns access time. This asynchronous, SDR memory features a 256K x 16 configuration and operates at 3.3V. The component offers an 18-bit address bus and a parallel interface, housed in a TSOP package. Designed for industrial temperature ranges from -40°C to 85°C, it is lead-free and RoHS compliant.
Alliance Memory AS7C34098A-10TIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C34098A-10 |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-10TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
