
The AS7C34098A-12JCNTR is a 4Mb SDR SRAM with an access time of 12ns. It operates at a supply voltage of 3.3V and has a commercial temperature range of 0°C to 70°C. The device is packaged in a SOJ package and is lead-free. It is RoHS compliant and available in quantities of 500.
Sign in to ask questions about the Alliance Memory AS7C34098A-12JCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34098A-12JCNTR technical specifications.
| Access Time | 12ns |
| Access Time-Max | 10ns |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-12JCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
