
4-Mbit CMOS Static RAM (SRAM) with a 256K x 16 configuration, offering a fast 12ns access time. This surface-mount device features a parallel interface and operates at 3.3V, with a supply voltage range of 3V to 3.6V. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a SOJ-44 package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Height | 2.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.29mm |
| RoHS | Compliant |
