
High-speed 4Mb SRAM with 12ns access time, organized as 256K x 16. This surface-mount TSOP package offers a parallel interface and operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V. Featuring industrial temperature range (-40°C to 85°C), this volatile memory component is RoHS compliant.
Alliance Memory AS7C34098A-12TIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-12TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
