The AS7C34098A-15JCNTR is a 4Mb SDR SRAM IC from Alliance Memory with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is available in a SOJ package, packaged in tape and reel quantities of 500. It is compliant with RoHS regulations.
Alliance Memory AS7C34098A-15JCNTR technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-15JCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.