The AS7C34098A-15JINTR is a 4Mb SDR SRAM with an access time of 15ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is packaged in a SOJ package and is available in quantities of 500. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |