The AS7C34098A-15TCNTR is a 4Mb SDR SRAM with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. This SRAM is available in a TSOP package and is designed for surface mount applications. It is compliant with RoHS regulations and is available in a tape and reel packaging format with a quantity of 1000 units.
Sign in to ask questions about the Alliance Memory AS7C34098A-15TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34098A-15TCNTR technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-15TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.