The AS7C34098A-20JCN is a 4Mb SDR SRAM with an 18-bit address bus width and an access time of 20ns. It is available in a SOJ package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 3.3V. The AS7C34098A-20JCN is RoHS compliant and is packaged in a rail/tube format with 19 units per package.
Alliance Memory AS7C34098A-20JCN technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-20JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.