
The AS7C3513B-15JCN is a 512Kb asynchronous SRAM with an access time of 15ns. It operates at a supply voltage of 3.3V and is packaged in a SOJ package. The device is RoHS compliant and has a commercial temperature grade. It can withstand a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Alliance Memory AS7C3513B-15JCN technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3513B-15JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.