Alliance Memory AS7C38096A-10TINTR technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C38096A-10TINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
