8M-bit asynchronous SRAM chip, 512K x 16 configuration, featuring a 10ns maximum access time. This surface-mount component operates at 3.3V, with a voltage range of 2.7V to 3.6V. Encased in a 48-pin, 8x6mm TFBGA package with 0.75mm pitch, it offers a 19-bit address bus and a maximum operating current of 130mA. Suitable for -40°C to 85°C operating temperatures.
Alliance Memory AS7C38098A-10BIN technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 10ns |
| Timing Type | Asynchronous |
| Density in Bits | 8388608bit |
| Maximum Operating Current | 130mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5Z2R8 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alliance Memory AS7C38098A-10BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.