
4Mb CMOS SRAM, 512K x 8 configuration, offering a 12ns access time. This asynchronous, SDR memory operates with a 5V supply voltage, featuring a parallel interface and a maximum frequency of 83MHz. Packaged in a 36-pin SOJ with a 0.400 inch body, this component is lead-free and RoHS compliant, suitable for commercial temperature ranges from 0°C to 70°C.
Alliance Memory AS7C4096A-12JCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C4096A-12 |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4096A-12JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
