
4Mb CMOS SRAM, 512K x 8 configuration, offering 12ns access time. This asynchronous, SDR memory features a parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a 36-pin SOJ surface mount configuration, it is lead-free and RoHS compliant, suitable for industrial temperature ranges of -40°C to 85°C.
Alliance Memory AS7C4096A-12JIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Height | 2.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 23.62mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4096A-12JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
