This 4Mb SDR SRAM has a maximum access time of 12ns and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a TSOP package and is suitable for surface mount applications. The device is rated for industrial temperature operation from -40°C to 85°C and is compliant with lead-free standards. The SRAM is volatile and has a memory density of 4Mb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C4096A-12TINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4096A-12TINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.