
The AS7C4096A-20JCNTR is a 4Mb SDR SRAM with an access time of 20ns. It operates within a commercial temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOJ package and is available in quantities of 500. It is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Alliance Memory AS7C4096A-20JCNTR technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4096A-20JCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.