
4Mb Asynchronous SRAM, 256K x 16 configuration, featuring a 12ns access time. This surface-mount component operates at 5V with a supply voltage range of 4.5V to 5.5V. Packaged in a 44-pin SOJ, it offers a parallel interface and operates across a temperature range of -40°C to 85°C. RoHS compliant.
Alliance Memory AS7C4098A-12JIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Height | 2.92mm |
| Interface | Parallel |
| Length | 28.7mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4098A-12JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
