
Industrial temperature grade 4Mb asynchronous SRAM with 12ns access time. Features a 256K x 16 configuration, 18-bit address bus, and parallel interface. Operates at 5V supply voltage and is available in a TSOP surface mount package. RoHS compliant and lead-free.
Alliance Memory AS7C4098A-12TIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS7C4098A-12 |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4098A-12TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
