
The AS7C4098A-20JIN is a 4Mb SDR SRAM with an 18-bit address bus and an access time of 20ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a SOJ package and is compliant with RoHS regulations.
Alliance Memory AS7C4098A-20JIN technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4098A-20JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
