The AS7C4098A-20JINTR is a 4Mb SDR SRAM IC with an access time of 20ns. It is available in a SOJ package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and is packaged in tape and reel quantities of 500. It is suitable for use in a variety of applications, including those requiring high-speed data transfer and storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C4098A-20JINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C4098A-20JINTR technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4098A-20JINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.