
The AS7C4098A-20TCN is a 4Mb SDR SRAM with an 18-bit address bus width and an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is available in a TSOP package and is RoHS compliant.
Alliance Memory AS7C4098A-20TCN technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C4098A-20TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
