The AS7C513B-12TCNTR is a 512Kb SDR SRAM IC with an access time of 12ns. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TSOP package and is available in quantities of 1000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C513B-12TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C513B-12TCNTR technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C513B-12TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.