The AS7C513B-15JCNTR is a 512Kb synchronous dynamic RAM (SDR SRAM) with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOJ package and is available in quantities of 500. It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Alliance Memory AS7C513B-15JCNTR technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C513B-15JCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.