
The AS7C513B-15TCN is a 512Kb synchronous dynamic random access memory (SDR SRAM) with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5.5V, with a minimum operating voltage of 4.5V. The memory is packaged in a TSOP package and is suitable for surface mount applications. The device is RoHS compliant, indicating its compliance with the Restriction of Hazardous Substances directive.
Alliance Memory AS7C513B-15TCN technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 135 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C513B-15TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.