
18Mb ZBT SRAM, featuring a 3.5ns access time and 166MHz maximum frequency. This CMOS device offers a 20-bit address bus and a parallel interface. Packaged in a 100-pin TQFP (14x20mm), it operates with a 2.5V supply voltage and is surface mountable. Designed for commercial temperature ranges (0°C to 70°C), this lead-free, RoHS compliant component is a volatile SRAM.
Alliance Memory AS8C161831-QC166N technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.2ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C161831-QC166N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
