
18Mb ZBT SRAM, featuring a 512K x 36 configuration for 18 megabits of memory. This CMOS device offers a fast 3.5ns access time and operates at frequencies up to 166MHz with a parallel interface. Designed for surface mount applications, it is housed in a 100-pin TQFP package. The operating supply voltage is 2.5V, with a range of 2.375V to 2.625V, and it is RoHS compliant and lead-free.
Alliance Memory AS8C163631-QC166N technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 6ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.6V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C163631-QC166N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
