
ZBT SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS8C403600-QC150N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS8C403600-QC150N technical specifications.
| Access Time | 3.8ns |
| Access Time-Max | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.1V |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C403600-QC150N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
