
This 4Mb SDR RAM operates at 3.3V with a maximum frequency of 166MHz. It features a 17-bit address bus width and is packaged in a TQFP. The device is RoHS compliant and has a commercial temperature grade. It is available in a tray packaging with 100 units per package.
Alliance Memory AS8C403601-QC166N technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.2ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.1V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C403601-QC166N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
