
ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100
Sign in to ask questions about the Alliance Memory AS8C403625-QC75N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS8C403625-QC75N technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 7.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.4V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.1V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C403625-QC75N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
