
The AS8C801825A-QC75N is an 8Mb SDR SRAM memory chip with a maximum frequency of 100MHz and a supply voltage range of 3.1-3.4V. It is packaged in a TQFP package and is rated for commercial temperature grade. The memory has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. This SRAM is RoHS compliant and lead-free.
Sign in to ask questions about the Alliance Memory AS8C801825A-QC75N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS8C801825A-QC75N technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 7.5ns |
| Package/Case | TQFP |
| Density | 8Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.4V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C801825A-QC75N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.