
9Mb ZBT SRAM, featuring 3.8ns access time and 150MHz maximum frequency. This CMOS device offers a parallel interface with an 18-bit address bus and 256,000 words. Packaged in a 100-pin TQFP (MO-136DJ) for surface mounting, it operates from 3.1V to 3.4V with a nominal supply of 3.3V. Designed for commercial temperature ranges (0°C to 70°C), this lead-free and RoHS-compliant component is a volatile SDR SRAM.
Alliance Memory AS8C803600-QC150N technical specifications.
| Access Time | 3.8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 150MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.4V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS8C803600-QC150N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
