This synchronous DRAM IC features a 64Mbit memory capacity, 3.3V supply voltage, and a maximum clock frequency of 133MHz. It has a commercial temperature grade and a maximum supply current of 0.255A. The device is packaged in a 54-pin TSOP2 package and has a maximum operating temperature of 70°C.
Alliance Memory MT48LC64M8A2P-75:CTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.255 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0035 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory MT48LC64M8A2P-75:CTR to view detailed technical specifications.
No datasheet is available for this part.