SRAM Chip Async Single 5V 64K-Bit 8K x 8 70ns 28-Pin PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory U6264BDC07LLG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 64ns |
| Address Bus Width | 13b |
| Package/Case | PDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory U6264BDC07LLG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.