
The U6264BDK07LLG1 is a 64Kb parallel SRAM from Alliance Memory. It operates at a maximum access time of 70ns and has a maximum operating temperature of 85°C. The device is packaged in a PDIP and is compliant with RoHS. It is designed for industrial temperature applications and has a supply voltage of 5V.
Alliance Memory U6264BDK07LLG1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 13b |
| Package/Case | PDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory U6264BDK07LLG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
