The AS4C1M16E5-60JC is a 4M x 16 EDO DRAM memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a commercial temperature grade and a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.135A and a maximum standby current of 0.001A. It features a 60ns access time and is available in a 42-pin SOJ package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Semiconductor AS4C1M16E5-60JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J42 |
| Width | 10.16 |
| Length | 27.31 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor AS4C1M16E5-60JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.