The AS4C256K16E0-50JC is a 40-pin commercial temperature EDO DRAM IC with a maximum operating temperature of 70°C. It operates on a 5V supply voltage with a maximum current of 0.14mA. The device has a maximum access time of 50ns and a standby current of 0.001mA. It is available in a SOJ-40 package with dimensions of 10.16mm in width and 26.0985mm in length.
Sign in to ask questions about the Alliance Semiconductor AS4C256K16E0-50JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Semiconductor AS4C256K16E0-50JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Width | 10.16 |
| Length | 26.0985 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor AS4C256K16E0-50JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.