The AS7C31024A-20JC is a 32K x 8 bit standard SRAM memory IC with a commercial temperature grade. It operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 0.13mA and a maximum standby current of 0.005mA. The access time is 20ns, and it features a parallel interface. The memory IC is packaged in a 0.400 inch, plastic SOJ-32 package and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Alliance Semiconductor AS7C31024A-20JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor AS7C31024A-20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.