The AS7C3256-15JC is a 28-bit standard SRAM memory IC with a commercial temperature grade and a supply voltage range of 3.3V. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 0.05A. The device features a 28-pin SOJ package and a parallel interface. It has a maximum access time of 15ns and a maximum standby current of 0.0005A.
Alliance Semiconductor AS7C3256-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.62 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor AS7C3256-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.