The AS7C33128NTD32B-166TQC is a 100-pin quad LQFP SRAM IC from Alliance Semiconductor. It operates within a supply voltage range of 3.135 to 3.465V and has a maximum supply current of 0.35mA. The device is rated for commercial temperature grade and has a maximum operating temperature of 70°C. It features a ZBT SRAM memory type with parallel access and a maximum access time of 3.5ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.35 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 3.5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |