This 100-pin quad LQFP ZBT SRAM operates within a temperature range of 0 to 70°C and has a maximum clock frequency of 166MHz. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. The device has a maximum standby current of 30μA and an access time of 4ns. It is a commercial-grade memory IC with a parallel interface and a common I/O type.
Alliance Semiconductor AS7C33512NTD18A-166TQC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.475 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor AS7C33512NTD18A-166TQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.