The ASM3P623S00BG-08-SR is a commercial-grade PLL-based clock driver from Alliance Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.6V and 3V, respectively. This 8-pin device features a propagation delay of 0.35 units and is packaged in a R-PDSO-G8 format, measuring 3.91mm in width and 4.9mm in length.
Alliance Semiconductor ASM3P623S00BG-08-SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 3P |
| Propagation Delay (tpd) | 0.35 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Semiconductor ASM3P623S00BG-08-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.