Ferrite Beads Multi-Layer High Current 28Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
Allied Components International HCB10-280-RC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.24 |
| Length | 2.01 |
| Number of Functions | 1 |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.