Ferrite Beads Multi-Layer High Current 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
Allied Components International HCB10-800-RC technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.09mm |
| Product Length | 2.21mm |
| Product Depth | 1.44mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.