The MCB05-800-RC is a 0603 ferrite bead with an impedance of 80 and a tolerance of 25%. It operates over a temperature range of -55 to 125°C. This ferrite bead is suitable for use in a variety of applications, including those requiring high-frequency filtering and noise reduction.
Allied Components International MCB05-800-RC technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 0.94mm |
| Product Length | 1.8mm |
| Product Depth | 0.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.