The MCB10-101-RC is an 0805 ferrite bead with an impedance of 100 ohms and a tolerance of 25%. It has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.15 ohms. The bead is designed to operate over a temperature range of -55 to 125°C. It is a multi-layer ferrite bead with a case size of 0805.
Allied Components International MCB10-101-RC technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 100Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.