The MLB10-110-RC is a ferrite bead with an impedance of 11 ohms and a tolerance of 25%. It has a maximum DC current rating of 0.9 and a maximum DC resistance of 0.1. The bead is available in an 0805 case size and has a height of 1.1. It operates over a temperature range of -40 to 125 degrees Celsius.
Allied Components International MLB10-110-RC technical specifications.
| Maximum DC Current | 0.9A |
| Type | Multi-Layer |
| Impedance | 11Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International MLB10-110-RC to view detailed technical specifications.
No datasheet is available for this part.