The MLB10-202-RC is an 0805 ferrite bead from Allied Components International with a maximum impedance of 2K and a tolerance of 25%. It operates within a temperature range of -40 to 125°C. The bead has a maximum DC resistance of 0.7 and a maximum DC current of 0.2. It is a multi-layer type with a case size of 0805 and dimensions of 2.2mm in length and 1.45mm in depth, with a height of 1.1mm.
Allied Components International MLB10-202-RC technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 2KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International MLB10-202-RC to view detailed technical specifications.
No datasheet is available for this part.