The MLB10-222-RC is a multi-layer ferrite bead with a maximum DC current of 0.2 and impedance of 2.2K. It is available in an 0805 case size and has a tolerance of 25%. The bead operates between -25°C and 85°C and has a maximum DC resistance of 0.7. It is suitable for use in high-frequency applications up to 100MHz.
Allied Components International MLB10-222-RC technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 2.2KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 1.09mm |
| Product Length | 2.21mm |
| Product Depth | 1.44mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International MLB10-222-RC to view detailed technical specifications.
No datasheet is available for this part.