The MLB10-252-RC is an 0805 ferrite bead from Allied Components International. It has a maximum DC current rating of 0.2 and an impedance of 2.5K. The bead is suitable for operation between -40°C and 125°C. It is available in a 0805 case size with a height of 1.1mm and a product length of 2.2mm.
Allied Components International MLB10-252-RC technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 2.5KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International MLB10-252-RC to view detailed technical specifications.
No datasheet is available for this part.