Ferrite Beads Multi-Layer 400Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R
Allied Components International MLB10-401-RC technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 400Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.09mm |
| Product Length | 2.21mm |
| Product Depth | 1.44mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International MLB10-401-RC to view detailed technical specifications.
No datasheet is available for this part.