The MLB10-751-RC is an 0805 ferrite bead from Allied Components International. It has a maximum DC current rating of 0.2 and an impedance of 750. The bead is a multi-layer type with a tolerance of 25%. It measures 1.09mm in height, 2.21mm in length, and 1.44mm in depth. The operating temperature range is -25°C to 85°C.
Allied Components International MLB10-751-RC technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 750Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.09mm |
| Product Length | 2.21mm |
| Product Depth | 1.44mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International MLB10-751-RC to view detailed technical specifications.
No datasheet is available for this part.